Connector Terminals
323698
Butt Splice Terminal 10-12AWG Copper Orange 17.86mm Nickel Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Butt Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Nickel
Wire Size (AWG)
10-12
Maximum Operating Temperature (°C)
649
Insulation
Non-Insulated
Packaging
Loose
Product Weight (g)
1.794
Product Length (mm)
17.86
Product Depth (mm)
5.74
Color
Orange
Mounting
Cable Mount

