Arrow Electronic Components Online
323179|TE|simage
323179|TE|limage
Connector Terminals

323179

TERMINAL SOLISTRAND R HR 1/0 1

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.4000
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6
  • Plating
    Nickel
  • Wire Size (AWG)
    (1/0)
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Operating Temperature (°C)
    649
  • Packaging
    Loose
  • Product Weight (g)
    20.27
  • Product Length (mm)
    48.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources