Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Stud Size (mm)
3.5
Plating
Nickel
Wire Size (AWG)
14-16
Insulation
Non-Insulated
Packaging
Loose
Product Length (mm)
17.27
Product Depth (mm)
6.35

