Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    RFM95W
  • Supported Device Technology
    LoRa
  • Typical Operating Frequency (MHz)
    900
  • Typical Output Power (dBm)
    20
  • Product Weight (g)
    4.6

Documentation and Resources

Datasheets
Design resources