Arrow Electronic Components Online
323063|TE|simage
323063|TE|limage
Connector Terminals

323063

Ring Tongue Terminal 10-12AWG Copper 25.5mm Nickel Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Nickel
  • Wire Size (AWG)
    10-12
  • Maximum Operating Temperature (°C)
    343
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    25.5
  • Product Depth (mm)
    13.49
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources