RF/Wireless Development Boards and Kits
3230
RFM69HCW RF Transceiver Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
RFM69HCW
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
433
Typical Output Power (dBm)
20
Product Weight (g)
4.6

