Connector Headers and PCB Receptacles
3230-10-0104-00
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Side Entry Cable Mount
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
14.34
Product Depth (mm)
6.4
Product Height (mm)
3.05
Mounting
Cable Mount

