Arrow Electronic Components Online
323010010200|CNCTECH|simage
323010010200|CNCTECH|limage
Connector Headers and PCB Receptacles

3230-10-0102-00

Conn IDC Connector RCP 10 POS 0.63mm IDT RA Side Entry Cable Mount

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    0.63
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    10.54
  • Product Depth (mm)
    5
  • Product Height (mm)
    4.05
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources