Resistor Trimmers, Potentiometers and Rheostats
3223W-1-102E
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
1K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.125 (1/8)
Technology
Cermet
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Number of Turns (Turns)
11(Elec)
Number of Elements
1
Electrical Rotation Angle (°)
3960
Mechanical Rotational Life (Cycles)
200
Packaging
Tape and Reel
Product Length (mm)
3.96
Product Depth (mm)
3.43
Product Height (mm)
4.34
Product Weight (g)
0.283
Mounting
Surface Mount
Order Quantity

