Resistor Trimmers, Potentiometers and Rheostats
3223W-1-102
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
1K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.125 (1/8)
Technology
Cermet
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Number of Turns (Turns)
11(Elec)
Number of Elements
1
Electrical Rotation (°)
3960
Mechanical Rotational Life (Cycles)
200
Packaging
Tube
Product Length (mm)
3.9
Product Depth (mm)
3.52
Product Height (mm)
4.16
Product Weight (g)
0.283
Mounting
Surface Mount

