Connector Terminals
322316
Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 20.63mm Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Right Angle
Stud Size (mm)
6.14
Plating
Tin
Wire Size (AWG)
10-12
Maximum Current Rating (A)
1
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
90
Insulation
Polyvinyl Chloride
Packaging
Box
Product Length (mm)
20.63
Product Depth (mm)
19.68
Color
Natural/Yellow Stripe
Mounting
Cable Mount

