Connector Headers and PCB Receptacles
3221-40-0100-00
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
31.7
Product Depth (mm)
5.1
Product Height (mm)
5.4
Mounting
Through Hole

