Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.49.00.00
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Case for BeagleBone Green
Door Type
Doorless
Body Material
Acrylic
Body Color
Clear
Product Length (Metric) (mm)
145
Product Depth (Metric) (mm)
100
Product Height (Metric) (mm)
13.3
