Arrow Electronic Components Online
3220240|POMONA|simage
3220240|POMONA|limage
Test and Measurement Accessories

3220-24-0

Minigator Clip To Stacking Banana Plug

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Maximum Operating Temperature (°C)
    50
  • Dimensions (mm)
    609.6

Documentation and Resources

Datasheets
Design resources