Connector Headers and PCB Receptacles
3220-16-0200-00
Conn Shrouded Header HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
16.46
Product Depth (mm)
7.7
Product Height (mm)
5.1
Mounting
Through Hole

