Connector Headers and PCB Receptacles
3220-10-0300-00-TR
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST SMD T/R
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
12.7
Product Depth (mm)
5.5
Product Height (mm)
5.3
Mounting
Surface Mount

