Arrow Electronic Components Online
322|ADAFRUIT|simage
322|ADAFRUIT|limage
LED Modules

322 | WS2801 12mm Diffused Thin Digital RGB LED Pixels - Strand of 25

LED Modules Tri-Color Blue/Green/Red

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    LED Module
  • Color
    Blue/Green/Red
  • Number of LEDs
    25
  • Lens Shape Type
    Circular
  • Intensity
    300mcd|1000mcd
  • Supplier Color
    Blue/Green/Red
  • High Brightness
    Yes

Documentation and Resources

Datasheets
Design resources