Connector Headers and PCB Receptacles
322-93-140-41-001000
Conn Socket Strip SKT 40 POS 2.54mm Wire Wrap ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
40
Number of Rows
1
Termination Method
Wire Wrap
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
101.6
Product Depth (mm)
2.54
Product Height (mm)
4.9
Tail Length (mm)
9.4
Mounting
Through Hole

