Blowers and Fans
3218JH3
DC Fan Axial Ball Bearing 48V 20V to 58V 139.49CFM 69dB 92 X 92 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.91.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
20 to 58
Power Rating (W)
29
Typical Speed (r/min)
11000
Maximum Airflow (CFM)
139.49
Noise Level (dB)
69
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Order Quantity

