Arrow Electronic Components Online
3218JH|EBMPAPST|simage
3218JH|EBMPAPST|limage
Blowers and Fans

3218JH

DC Fan Axial Ball Bearing 48V 36V to 53V 86CFM 55dB 92 X 92 X 38mm High Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 53
  • Power Rating (W)
    9.5
  • Typical Speed (r/min)
    6800
  • Maximum Airflow (CFM)
    86
  • Noise Level (dB)
    55
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources