Arrow Electronic Components Online
3218J2H4P|EBMPAPST|limage
3218J2H4P|EBMPAPST|simage
Blowers and Fans

3218J/2H4P

DC Fan Axial Ball Bearing 48V 20V to 58V 165CFM 73dB 92 X 92 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    20 to 58
  • Power Rating (W)
    50
  • Typical Speed (r/min)
    13000
  • Maximum Airflow (CFM)
    165
  • Noise Level (dB)
    73
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources