Arrow Electronic Components Online
321896|TE|simage
321896|TE|limage
Connector Terminals

321896

Ring Tongue Terminal 16-22AWG Nickel Orange 15.77mm Nickel Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.4000
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Nickel
  • Wire Size (AWG)
    16-22
  • Maximum Operating Temperature (°C)
    649
  • Insulation Material
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    15.77
  • Product Depth (mm)
    7.92
  • Color
    Orange
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources