Connector Terminals
321892
Ring Tongue Terminal 16-22AWG Nickel Orange 19.02mm Nickel Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.4000
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Nickel
Wire Size (AWG)
16-22
Maximum Operating Temperature (°C)
649
Insulation
Non-Insulated
Packaging
Loose
Product Weight (g)
1
Product Length (mm)
19.02
Product Depth (mm)
7.14
Color
Orange
Mounting
Cable Mount

