Connector Terminal Blocks
3215915
Conn Ground Modular Terminal Block 2 POS Screw DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
54
Product Length (mm)
12.2
Housing Color
Green/Yellow
Mounting
DIN Rail

