Arrow Electronic Components Online
3215057|PHENX_CO|simage
3215057|PHENX_CO|limage
Reduced Price
Connector Accessories

3215057

Connector Accessories Insertion Bridge Straight Red

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Insertion Bridge
  • Body Orientation
    Straight
  • Color
    Red
  • Product Weight (g)
    70.2
  • Product Length (mm)
    54.7
  • Product Depth (mm)
    78.42
  • Product Height (mm)
    28.57

Documentation and Resources

Datasheets
Design resources