Connector Terminal Blocks
3213949
Conn Installation Level Terminal Block 5 POS Spring Cage T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Installation Level Terminal Block
Number of Contacts
5
Number of Circuits
5
Termination Method
Spring Cage
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
17.02
Product Length (mm)
5.2
Product Height (mm)
48.6
Housing Color
Gray
Mounting
T DIN Rail

