Reduced Price
Connector Terminal Blocks
3213606
Conn Ground Modular Terminal Block 3 POS Push-In T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
14.63
Product Length (mm)
6.2
Product Depth (mm)
62.4
Housing Color
Green/Yellow
Mounting
T DIN Rail

