Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Plug-In Bridge
Gender
HDR
Number of Contacts
5
Number of Rows
1
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
1.665

