Blowers and Fans
3212JN
DC Fan Axial Ball Bearing 12V 7V to 13.8V 76.5CFM 51dB 92 X 92 X 38mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Power Rating (W)
7.5
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
76.5
Noise Level (dB)
51
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
High Speed

