Blowers and Fans
3212J/2H4P
DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Power Rating (W)
50
Typical Speed (r/min)
13000
Maximum Airflow (CFM)
165
Noise Level (dB)
73
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Order Quantity

