Arrow Electronic Components Online
32128AFCBWRGB|DISPLAY|limage
32128AFCBWRGB|DISPLAY|simage
STN Graphics Modules

32128A FC BW-RGB

Graphic Module FSTN Transflective 128x32Pixels 28-Pin

Displaytech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • LCD Type
    FSTN
  • Display Mode
    Transflective
  • Pixel Format (Pixels)
    128x32
  • Typical Brightness (cd/m2)
    336
  • Backlight
    LED
  • Touchscreen
    No
  • Active Area (mm)
    37.1x10.95
  • Outline Dimensions (mm)
    41.3x19.7x8.1
  • Typical Response Time (ms)
    176
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    8.1
  • Package Width
    19.7
  • Package Length
    41.3
  • PCB changed
    28
  • Pin Count
    28

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources