Connector Terminal Blocks
3212131
Conn Ground Modular Terminal Block 2 POS Push-In Spring T DIN Rail 57A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Termination Method
Push-In Spring
Maximum Current Rating (A)
57
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
34.72
Product Length (mm)
10.2
Product Height (mm)
49.5
Housing Color
Green/Yellow
Mounting
T DIN Rail

