Connector Terminal Blocks
3211929
Conn Feed-Through Terminal Block 3 POS Push-In Spring G DIN Rail/T DIN Rail 41A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
19.99
Product Length (mm)
8.2
Product Depth (mm)
74.2
Product Height (mm)
42.2
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

