Arrow Electronic Components Online
3211822|PHENX_CO|limage
3211822|PHENX_CO|simage
Connector Terminal Blocks

3211822

Conn Ground Modular Terminal Block 2 POS Push-In Spring G DIN Rail/T DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Modular Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Push-In Spring
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    18
  • Product Length (mm)
    8.2
  • Product Height (mm)
    42.2
  • Housing Color
    Green/Yellow
  • Mounting
    G DIN Rail|T DIN Rail

Documentation and Resources

Datasheets
Design resources