Connector Terminal Blocks
3211780
Conn Ground Modular Terminal Block 3 POS Push-In Spring T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In Spring
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
11.8
Product Length (mm)
66.5
Product Depth (mm)
6.2
Product Height (mm)
44
Housing Color
Green/Yellow
Mounting
T DIN Rail
Order Quantity

