Connector Terminal Blocks
3211775
Conn Feed-Through Modular Terminal Block RCP 3 POS Push-In T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
RCP
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.92
Product Length (mm)
66.5
Product Depth (mm)
6.2
Product Height (mm)
44
Housing Color
Blue
Mounting
T DIN Rail

