Connector Terminal Blocks
3211498
Conn Ground Modular Terminal Block 3 POS Push-In Spring G DIN Rail/T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
23.88
Product Length (mm)
8.2
Product Depth (mm)
74.2
Product Height (mm)
42.2
Housing Color
Green/Yellow
Mounting
G DIN Rail|T DIN Rail

