Reduced Price
Connector RF
3211-60087
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMPM
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 65G
Maximum Insertion Loss (dB)
0.8
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
9.75
Product Depth (mm)
7.01
Product Height (mm)
3.51
Mounting
Edge Mount
Order Quantity

