Arrow Electronic Components Online
321140003|SVMICRO|simage
321140003|SVMICRO|limage
Connector RF

3211-40003

Conn SMPM 0Hz to 40GHz 50Ohm ST Panel Mount PL Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMPM
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 40G
  • Maximum Insertion Loss (dB)
    0.56
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Diameter (mm)
    4.52
  • Product Length (mm)
    7.06
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources