Connector Terminal Blocks
3210871
Conn Double-Level Terminal Block RCP 4 POS T DIN Rail 22A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
2
Maximum Current Rating (A)
22
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
9.11
Product Length (mm)
71.5
Product Depth (mm)
5.2
Product Height (mm)
55
Housing Color
Gray
Mounting
T DIN Rail

