Connector Terminal Blocks
3210567
Conn Feed-Through Modular Terminal Block RCP 4 POS Push-In Spring T DIN Rail 22A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
22
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
10.028
Product Length (mm)
68
Product Depth (mm)
6.2
Product Height (mm)
55
Housing Color
Gray
Mounting
T DIN Rail

