Reduced Price
Connector Terminal Blocks
3210315
Conn Disconnect Terminal Block 3 POS Push-In Spring T DIN Rail 10A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Disconnect Terminal Block
Number of Contacts
3
Number of Rows
1
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
10
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
5.06
Product Length (mm)
3.5
Product Depth (mm)
3.5
Product Height (mm)
30.5
Housing Color
Blue

