Arrow Electronic Components Online
3210200031200|CNCTECH|simage
3210200031200|CNCTECH|limage
Connector Headers and PCB Receptacles

3210-20-003-12-00

Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    27.2
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    11
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources