Arrow Electronic Components Online
No Image Available
Test Clips, Leads and Probes - End Connectors

321-106

Conn Test Jack RCP 1 POS Solder RA Thru-Hole 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Jack
  • Gender
    RCP
  • Body Orientation
    Right Angle
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Through Hole
  • Termination Method
    Solder
  • Packaging
    Bulk
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    3.96
  • Product Height (mm)
    6.58
Order Quantity

Documentation and Resources

Datasheets
Design resources