Test Clips, Leads and Probes - End Connectors
321-104
Conn Test Jack RCP 1 POS Solder RA Thru-Hole 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Test Jack
Gender
RCP
Body Orientation
Right Angle
Number of Contacts
1
Number of Ports
1
Mounting
Through Hole
Termination Method
Solder
Packaging
Bulk
Product Length (mm)
11.68
Product Depth (mm)
3.96
Product Height (mm)
6.58