Arrow Electronic Components Online
320AS001M143|GLENAIR|simage
320AS001M143|GLENAIR|limage
Backshells

320AS001M14-3

Rotatable Coupling-Standard Profile Extender Backshell 180° 14 Shell Size Electroless Nickel Rotatable

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Plating
    Electroless Nickel
  • Coupling Type
    Rotatable
  • Style
    Rotatable Coupling-Standard Profile Extender Backshell
  • Product Diameter (mm)
    27.2
  • Family/Series
    320AS001
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources