Connector Terminal Blocks
3209604
Conn Double-Level Terminal Block 4 POS Push-In T DIN Rail 22A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Number of Contacts
4
Termination Method
Push-In
Maximum Current Rating (A)
22
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
11.609
Product Length (mm)
78
Product Depth (mm)
5.2
Product Height (mm)
62.5
Housing Color
Gray
Mounting
T DIN Rail
Order Quantity

