Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
4
Number of Circuits
4
Termination Method
Push-In
Maximum Current Rating (A)
24
Maximum Voltage Rating
550V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
10.09
Product Length (mm)
5.2
Product Height (mm)
35.3
Housing Color
Red
Mounting
T DIN Rail

