Connector Terminal Blocks
3209578
Conn Feed-Through Modular Terminal Block 4 POS Push-In Spring T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.942
Product Length (mm)
72.2
Product Depth (mm)
5.2
Product Height (mm)
35.3
Housing Color
Gray
Mounting
T DIN Rail

