Arrow Electronic Components Online
3209569|PHENX_CO|limage
3209569|PHENX_CO|simage
커넥터 터미널 블록

3209569

Feed-Through Terminal Block

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Push-In Spring
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    10.095
  • Product Length (mm)
    5.2
  • Product Depth (mm)
    35.3
  • Product Height (mm)
    72.2
  • Housing Color
    Gray

Documentation and Resources

Datasheets
Design resources